-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5125
|
Newark | Mux/Demux, Dual, 2 Ch, Ssop-8, Logic Family/Base Number:-, Logic Type:Demultiplexer, Multiplexer, No. Of Channels:2Channels, Line Configuration:2:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Ssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G53DCTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.1010 | Buy Now |
DISTI #
2156-SN74LVC2G53DCTR-ND
|
DigiKey | IC SWITCH SPDT X 1 13OHM SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
349265 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-13269-1-ND
|
DigiKey | IC SWITCH SPDT X 1 13OHM SM8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5021 In Stock |
|
$0.2045 / $0.6100 | Buy Now |
DISTI #
595-SN74LVC2G53DCTR
|
Mouser Electronics | Analog Switch ICs Dual Analog RoHS: Compliant | 2782 |
|
$0.2040 / $0.6100 | Buy Now |
DISTI #
V72:2272_07353201
|
Arrow Electronics | Analog Multiplexer Single 2:1 8-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 6 |
|
$0.2073 | Buy Now |
|
Bristol Electronics | 1392 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 2 Channel, 8 Pin, Plastic, SSOP | 863 |
|
$0.2110 / $0.4521 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 2 Channel, 8 Pin, Plastic, SSOP | 6075 |
|
$0.2261 / $0.7535 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 2 Channel, 8 Pin, Plastic, SSOP | 27 |
|
$1.5000 / $2.4000 | Buy Now |
|
Rochester Electronics | SN74LVC2G53 Single Pole, Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 349265 |
|
$0.2009 / $0.2363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G53DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G53DCTR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.9 ns | |
Switch-on Time-Max | 7.2 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G53DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G53DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G53DP,125 | 74LVC2G53 - 2-channel analog multiplexer/demultiplexer@en-us TSSOP 8-Pin | Nexperia | SN74LVC2G53DCTR vs 74LVC2G53DP,125 |
SN74LVC2G53DCTRG4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G53DCTR vs SN74LVC2G53DCTRG4 |