-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC2G53DCT3-ND
|
DigiKey | IC SWITCH SPDT X 1 13OHM SM8 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
83000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-SN74LVC2G53DCT3CT-ND
|
DigiKey | IC SWITCH SPDT X 1 13OHM SM8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2999 In Stock |
|
$0.2045 / $0.6100 | Buy Now |
DISTI #
595-SN74LVC2G53DCT3
|
Mouser Electronics | Analog Switch ICs 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 RoHS: Compliant | 1958 |
|
$0.2040 / $0.6100 | Buy Now |
|
Rochester Electronics | SN74LVC2G53 Single Pole, Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6000 |
|
$0.2009 / $0.2363 | Buy Now |
|
Ameya Holding Limited | 5980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G53DCT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G53DCT3
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G53DCT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G53DCT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G53DP,125 | 74LVC2G53 - 2-channel analog multiplexer/demultiplexer TSSOP 8-Pin | NXP Semiconductors | SN74LVC2G53DCT3 vs 74LVC2G53DP,125 |
74LVC2G53DP-G | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 3 MM, PLASTIC, SOT-505-2, TSSOP-8, Multiplexer or Switch | NXP Semiconductors | SN74LVC2G53DCT3 vs 74LVC2G53DP-G |
SN74LVC2G53DCTRG4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G53DCT3 vs SN74LVC2G53DCTRG4 |
935280382125 | Single-Ended Multiplexer | Nexperia | SN74LVC2G53DCT3 vs 935280382125 |
SN74LVC2G53DCTR | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G53DCT3 vs SN74LVC2G53DCTR |