-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with open-drain outputs 8-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17010-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9522 In Stock |
|
$0.1995 / $0.4900 | Buy Now |
DISTI #
2156-SN74LVC2G38DCTR-ND
|
DigiKey | IC GATE NAND 2CH 2-INP SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4366 In Stock |
|
$0.1700 | Buy Now |
DISTI #
595-SN74LVC2G38DCTR
|
Mouser Electronics | Logic Gates Dual 2-Input NAND Gate RoHS: Compliant | 5270 |
|
$0.1610 / $0.5600 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input NAND, LVC-CMOS, 8 Pin, Plastic, TSSOP | 2129 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input NAND, LVC-CMOS, 8 Pin, Plastic, TSSOP | 48 |
|
$0.2541 / $0.8470 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input NAND, LVC-CMOS, 8 Pin, Plastic, TSSOP | 14 |
|
$0.2724 | Buy Now |
|
Rochester Electronics | SN74LVC2G38 Dual 2-Input NAND Gate with Open Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 4366 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G38DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G38DCTR
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with open-drain outputs 8-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |