Part Details for SN74LVC2G241DCU by Texas Instruments
Overview of SN74LVC2G241DCU by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for SN74LVC2G241DCU
SN74LVC2G241DCU CAD Models
SN74LVC2G241DCU Part Data Attributes
|
SN74LVC2G241DCU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G241DCU
Texas Instruments
LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for SN74LVC2G241DCU
This table gives cross-reference parts and alternative options found for SN74LVC2G241DCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G241DCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G241DC,125 | 74LVC2G241 - Dual buffer/line driver; 3-state SSOP 8-Pin | NXP Semiconductors | SN74LVC2G241DCU vs 74LVC2G241DC,125 |
SN74LVC2G241DCUR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | SN74LVC2G241DCU vs SN74LVC2G241DCUR |
74LVC2G241DC | IC LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC2G241DCU vs 74LVC2G241DC |
74LVC2G241DCUTE4 | Dual Buffer/Driver With 3-State Outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G241DCU vs 74LVC2G241DCUTE4 |
74LVC2G241DCUTG4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G241DCU vs 74LVC2G241DCUTG4 |
935274509125 | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74LVC2G241DCU vs 935274509125 |
SN74LVC2G241DCUR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G241DCU vs SN74LVC2G241DCUR |
SN74LVC2G241DCUT | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G241DCU vs SN74LVC2G241DCUT |