Part Details for SN74LVC2G240YZPR by Texas Instruments
Overview of SN74LVC2G240YZPR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for SN74LVC2G240YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC2G240YZPR-ND
|
DigiKey | IC BUF INVERT 5.5V 8DSBGA/8WCSP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-SN74LVC2G240YZPRCT-ND
|
DigiKey | IC BUF INVERT 5.5V 8DSBGA/8WCSP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3210 / $0.8400 | Buy Now |
DISTI #
595-SN74LVC2G240YZPR
|
Mouser Electronics | Buffers & Line Drivers DualBffr/Drvr RoHS: Compliant | 6556 |
|
$0.3000 / $0.7900 | Buy Now |
DISTI #
V72:2272_07353157
|
Arrow Electronics | Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2127 Container: Cut Strips | Americas - 2150 |
|
$0.2310 / $0.3061 | Buy Now |
DISTI #
61396755
|
Verical | Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2127 | Americas - 2150 |
|
$0.2310 / $0.2506 | Buy Now |
|
Rochester Electronics | SN74LVC2G240 Dual Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.2950 / $0.3471 | Buy Now |
DISTI #
C1S746201557683
|
Chip1Stop | Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin DSBGA T/R RoHS: Compliant pbFree: Yes | 2150 |
|
$0.3070 / $0.4170 | Buy Now |
|
LCSC | 32mA 1 1.65V5.5V 32mA 2 DSBGA-8(1.9x1.9) Buffers Drivers Receivers Transceivers ROHS | 10 |
|
$0.9046 / $0.9628 | Buy Now |
Part Details for SN74LVC2G240YZPR
SN74LVC2G240YZPR CAD Models
SN74LVC2G240YZPR Part Data Attributes
|
SN74LVC2G240YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G240YZPR
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters with 3-state outputs 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC2G240YZPR
This table gives cross-reference parts and alternative options found for SN74LVC2G240YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G240YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G240YEPR | IC LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PBGA8, DSBGA-8, Bus Driver/Transceiver | Texas Instruments | SN74LVC2G240YZPR vs SN74LVC2G240YEPR |