Part Details for SN74LVC2G17-Q1 by Texas Instruments
Overview of SN74LVC2G17-Q1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G17DCKRE4 | Texas Instruments | Dual Schmitt-Trigger Buffer 6-SC70 -40 to 125 | |
SN74LVC2G17DCKR | Texas Instruments | Dual Schmitt-Trigger Buffer 6-SC70 -40 to 125 | |
SN74LVC2G17DSF2 | Texas Instruments | Dual Schmitt-Trigger Buffer 6-SON -40 to 125 |
Part Details for SN74LVC2G17-Q1
SN74LVC2G17-Q1 CAD Models
Resources and Additional Insights for SN74LVC2G17-Q1
Reference Designs related to SN74LVC2G17-Q1
-
PMP9496 适用于汽车类 USB 充电器系统的 CISPR 25 5 类 10W 额定功率参考设计
The PMP9496 reference design is a conducted EMI-optimized (CISPR 25 Class 5) 10 W design for efficient automotive USB charger application utilizing the LM53603 regulator IC (2.1MHz fully-integrated synchronous buck for automotive application ) and TPS2549 USB switch(TPS2549-Q1 Automot
-
Bidirectional DC/DC Converter Reference Design for 12-V/48-V Automotive Systems
The TIDA-01168 reference design is a four-phase: bidirectional DC-DC converter development platform for 12-V/48-V automotive systems. The system uses two LM5170-Q1 current controllers and a TMS320F28027F microcontroller (MCU) for the power stage control. LM5170-Q1 subsystems use average current feedback for current control whereas the C2000™ microcontroller provides voltage feedback. Such a control scheme eliminates phase current balancing typical for multiphase converters. A system based on LM5170-Q1 allows a high level of integration: which reduces printed-circuit board (PCB) area: simplifies design: and speeds up development.
- TIPD151 16 位、400KSPS,4 通道用于高压输入的低失真、多路复用数据采集系统
- Battery control unit reference design for energy storage systems
-
Automotive Power Trunk Lift Motor Drive Reference Design
This design describes how to drive an automotive trunk lift or rear gate lift.In this design: a brushed BD lift motor and electromagnetic clutch drive mechanisms for a typical gear driven lift. This design includes a warning beeper: LED indicator: and directional control that uses an automotive motor driver and high side switch. A current-controlled gate driver with slew rate control helps improve MOSFET efficiency and decrease switching spikes.This design gives a simple: robust implementation with a low component count and small board space compared to relay solutions.
-
Automotive-Qualified 16-Bit Rotary Quadrature Decoder Reference Design
People prefer to use knobs over touchscreens in many situations. This solution minimizes the required connections to a microcontroller to monitor a rotary quadrature encoder's direction and distance of rotation.
1 - 5 of 6 reference designs