-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC244ARGYR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13967-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29281 In Stock |
|
$0.1476 / $0.3800 | Buy Now |
DISTI #
595-SN74LVC244ARGYR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal A 595-SN74LVC244GYRG4 RoHS: Compliant | 20750 |
|
$0.1450 / $0.3800 | Buy Now |
DISTI #
V72:2272_07352987
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 Container: Cut Strips | Americas - 85 |
|
$0.1411 / $0.2302 | Buy Now |
DISTI #
77829486
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2333 | Americas - 85 |
|
$0.1411 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC244A Octal Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2040 |
|
$0.1299 / $0.1528 | Buy Now |
|
Ameya Holding Limited | SN74LVC244ARGYR LVC, 8-Bit 三态 非反相 缓冲器,线路驱动器, 20针 QFN封装 | 47661 |
|
RFQ | |
|
LCSC | 24mA 1.65V3.6V 24mA VQFN-20-EP(3.5x4.5) Buffers Drivers Receivers Transceivers ROHS | 190 |
|
$0.1559 / $0.2491 | Buy Now |
|
Vyrian | Logic ICs | 83009 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC244ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC244ARGYR
Texas Instruments
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-VQFN -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 14.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVC244ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC244ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVCH244ABQ | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | SN74LVC244ARGYR vs 74LVCH244ABQ |
74LCX244BQX | onsemi | $0.3819 | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, WQFN-20, 3000-REEL | SN74LVC244ARGYR vs 74LCX244BQX |
74LVC244ABQ | Nexperia | Check for Price | Bus Driver | SN74LVC244ARGYR vs 74LVC244ABQ |
74LVC244ABQ-Q100 | Nexperia | Check for Price | Bus Driver | SN74LVC244ARGYR vs 74LVC244ABQ-Q100 |
SN74LVCH244ARGYR | Texas Instruments | $0.1696 | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-VQFN -40 to 85 | SN74LVC244ARGYR vs SN74LVCH244ARGYR |
SN74LVC244ARGYRG4 | Texas Instruments | Check for Price | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-VQFN -40 to 125 | SN74LVC244ARGYR vs SN74LVC244ARGYRG4 |
SN74LVCH244ARGYRG4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-VQFN -40 to 85 | SN74LVC244ARGYR vs SN74LVCH244ARGYRG4 |
74LVC244ABQ,115 | Nexperia | $0.1832 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin | SN74LVC244ARGYR vs 74LVC244ABQ,115 |
935299298115 | Nexperia | Check for Price | Bus Driver | SN74LVC244ARGYR vs 935299298115 |
74LVC244ABQ | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | SN74LVC244ARGYR vs 74LVC244ABQ |