-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC244AN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1176
|
Newark | Logic, Buff/Dvr Tri-St Octal, 20Dip, Logic Family/Base Number:74Lvc244, Logic Device Type:Buffer, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 582 |
|
$0.4840 / $0.7280 | Buy Now |
DISTI #
2156-SN74LVC244AN-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
69415 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-8501-5-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
648 In Stock |
|
$0.4073 / $0.8900 | Buy Now |
DISTI #
595-SN74LVC244AN
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 383 |
|
$0.3810 / $0.8900 | Buy Now |
DISTI #
86039363
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant Min Qty: 817 Package Multiple: 1 Date Code: 0701 | Americas - 29300 |
|
$0.4339 / $0.4594 | Buy Now |
DISTI #
86024061
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant Min Qty: 817 Package Multiple: 1 Date Code: 1301 | Americas - 15160 |
|
$0.4339 / $0.4594 | Buy Now |
DISTI #
86039221
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant Min Qty: 817 Package Multiple: 1 Date Code: 0601 | Americas - 14100 |
|
$0.4339 / $0.4594 | Buy Now |
DISTI #
86026355
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant Min Qty: 817 Package Multiple: 1 Date Code: 0501 | Americas - 4840 |
|
$0.4339 / $0.4594 | Buy Now |
DISTI #
86038530
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant Min Qty: 817 Package Multiple: 1 Date Code: 9801 | Americas - 3170 |
|
$0.4339 / $0.4594 | Buy Now |
DISTI #
86025165
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant Min Qty: 817 Package Multiple: 1 | Americas - 2160 |
|
$0.4339 / $0.4594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC244AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC244AN
Texas Instruments
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-PDIP -40 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LVC244AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC244AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9754201QRX | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | SN74LVC244AN vs 5962-9754201QRX |
5962-9754201QRA | Texas Instruments | $19.4518 | Military 8-ch, 2-V to 3.6-V buffers with bus-hold and 3-state outputs 20-CDIP -55 to 125 | SN74LVC244AN vs 5962-9754201QRA |
5962-9754201VRA | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-CDIP -55 to 125 | SN74LVC244AN vs 5962-9754201VRA |
SN74LVC244ANE4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-PDIP -40 to 125 | SN74LVC244AN vs SN74LVC244ANE4 |
SN74LVCZ244AN | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | SN74LVC244AN vs SN74LVCZ244AN |