Part Details for SN74LVC244ADBLE by Texas Instruments
Overview of SN74LVC244ADBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC244ADBLE
SN74LVC244ADBLE CAD Models
SN74LVC244ADBLE Part Data Attributes:
|
SN74LVC244ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC244ADBLE
Texas Instruments
Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74LVC244ADBLE
This table gives cross-reference parts and alternative options found for SN74LVC244ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC244ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC244ADBRE4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125 | Texas Instruments | SN74LVC244ADBLE vs SN74LVC244ADBRE4 |
74LVCH244ADB-T | Bus Driver | Nexperia | SN74LVC244ADBLE vs 74LVCH244ADB-T |
MC74LCX244SD | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | SN74LVC244ADBLE vs MC74LCX244SD |
74LVCH244ADB,118 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin | Nexperia | SN74LVC244ADBLE vs 74LVCH244ADB,118 |
74LVC244ADB | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC244ADBLE vs 74LVC244ADB |
74LVC244ADB-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC244ADBLE vs 74LVC244ADB-T |
74LVC244ADB,118 | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74LVC244ADBLE vs 74LVC244ADB,118 |
74LVCH244ADB,112 | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74LVC244ADBLE vs 74LVCH244ADB,112 |
74LCX244MSA | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74LVC244ADBLE vs 74LCX244MSA |
74LVC244ADB,118 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin | Nexperia | SN74LVC244ADBLE vs 74LVC244ADB,118 |