-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9334
|
Newark | Ic, Ex-Or, Single 2-Input, Smd, Logic Family/Base Number:74Lvc1G86, Logic Type:Xor, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G86DBVR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.1130 / $0.3840 | Buy Now |
DISTI #
76C4107
|
Newark | Single Xor Gate, 2I/P, Sot-23-5, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Lvc1G86, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G86DBVR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
296-9853-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19572 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
595-SN74LVC1G86DBVR
|
Mouser Electronics | Logic Gates 2 Input RoHS: Compliant | 64556 |
|
$0.0350 / $0.3500 | Buy Now |
|
Bristol Electronics | 29057 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2750 |
|
$0.0525 / $0.2625 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5726 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5 | 54 |
|
$0.0753 / $0.1004 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5 | 34 |
|
$0.0945 / $0.1890 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5 | 76 |
|
$0.1071 / $0.2380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G86DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G86DBVR
Texas Instruments
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-07-28 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.015 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G86DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G86DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ86M5 | TinyLogic UHS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | SN74LVC1G86DBVR vs NC7SZ86M5 |
74LX1G86STR | TTL/H/L SERIES, 2-INPUT XOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G86DBVR vs 74LX1G86STR |
74LVC1G86GV,125 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | SN74LVC1G86DBVR vs 74LVC1G86GV,125 |
NC7SZ86M5X | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G86DBVR vs NC7SZ86M5X |
74LVC1G86W5-7 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | SN74LVC1G86DBVR vs 74LVC1G86W5-7 |
NC7SZ86M5 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G86DBVR vs NC7SZ86M5 |
SN74LVC1G86DBVTG4 | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G86DBVR vs SN74LVC1G86DBVTG4 |
74LVC1G86GV,125 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | Nexperia | SN74LVC1G86DBVR vs 74LVC1G86GV,125 |
74LVC1G86GV | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G86DBVR vs 74LVC1G86GV |
TC7SZ86F | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G86DBVR vs TC7SZ86F |