Part Details for SN74LVC1G386DRYR by Texas Instruments
Overview of SN74LVC1G386DRYR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G386DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G386DRYR-ND
|
DigiKey | IC GATE XOR 1CH 3-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-30126-1-ND
|
DigiKey | IC GATE XOR 1CH 3-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3962 In Stock |
|
$0.0974 / $0.3000 | Buy Now |
DISTI #
595-SN74LVC1G386DRYR
|
Mouser Electronics | Logic Gates Sgl 3-Inp Pos-XOR Gate RoHS: Compliant | 4829 |
|
$0.0910 / $0.3500 | Buy Now |
|
Rochester Electronics | SN74LVC1G386 Single 3-Input Positive-XOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$0.0862 / $0.1014 | Buy Now |
DISTI #
SN74LVC1G386DRYR
|
TME | IC: digital, XOR, Ch: 1, IN: 3, CMOS, SMD, SON6, 1.65÷5.5VDC, -40÷125°C Min Qty: 3 | 0 |
|
$0.1670 / $0.3660 | RFQ |
Part Details for SN74LVC1G386DRYR
SN74LVC1G386DRYR CAD Models
SN74LVC1G386DRYR Part Data Attributes
|
SN74LVC1G386DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G386DRYR
Texas Instruments
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74LVC1G386DRYR
This table gives cross-reference parts and alternative options found for SN74LVC1G386DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G386DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G386DSFR | Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G386DRYR vs SN74LVC1G386DSFR |