Part Details for SN74LVC1G3157DGVR by Texas Instruments
Results Overview of SN74LVC1G3157DGVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G3157DGVR Information
SN74LVC1G3157DGVR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for SN74LVC1G3157DGVR
SN74LVC1G3157DGVR CAD Models
SN74LVC1G3157DGVR Part Data Attributes
|
SN74LVC1G3157DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G3157DGVR
Texas Instruments
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 14 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SN74LVC1G3157DGVR
This table gives cross-reference parts and alternative options found for SN74LVC1G3157DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G3157DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G3157DBVRE4 | Texas Instruments | Check for Price | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SOT-23 -40 to 85 | SN74LVC1G3157DGVR vs 74LVC1G3157DBVRE4 |
SN74LVC1G3157DBVR | Texas Instruments | $0.1232 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SOT-23 -40 to 125 | SN74LVC1G3157DGVR vs SN74LVC1G3157DBVR |
SN74LVC1G3157YEPR | Texas Instruments | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, WCSP-6 | SN74LVC1G3157DGVR vs SN74LVC1G3157YEPR |
SN74LVC1G3157YZPR | Texas Instruments | $0.2163 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-DSBGA -40 to 85 | SN74LVC1G3157DGVR vs SN74LVC1G3157YZPR |