-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G29DCUT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:3 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
53750 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-SN74LVC1G29DCUTCT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:3 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
781 In Stock |
|
$0.4188 / $1.1200 | Buy Now |
DISTI #
595-SN74LVC1G29DCUT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2 of 3 Decoder Demultiplexer RoHS: Compliant | 687 |
|
$0.4180 / $0.9600 | Buy Now |
DISTI #
V72:2272_07352692
|
Arrow Electronics | Decoder/Demultiplexer Single 2-to-3 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1436 Container: Cut Strips | Americas - 58 |
|
$0.2799 / $0.4002 | Buy Now |
|
Rochester Electronics | SN74LVC1G29 2-of-3 Decoder/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 53750 |
|
$0.4152 / $0.4885 | Buy Now |
DISTI #
SN74LVC1G29DCUT
|
TME | IC: digital, decoder,demultiplexer, Ch: 1, IN: 3, CMOS, SMD, VSSOP8 Min Qty: 3 | 0 |
|
$0.5660 / $1.2380 | RFQ |
DISTI #
C1S746204417030
|
Chip1Stop | Signal switches, multiplexers, decoders RoHS: Compliant pbFree: Yes | 58 |
|
$0.3790 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G29DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G29DCUT
Texas Instruments
2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.1 ns | |
Propagation Delay (tpd) | 15.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G29DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G29DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G29DCUR | 2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G29DCUT vs SN74LVC1G29DCUR |