-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-of-3 Decoder/Demultiplexer 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18767-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:3 SM8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10730 In Stock |
|
$0.1686 / $0.5800 | Buy Now |
DISTI #
2156-SN74LVC1G29DCTR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:3 SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2700 In Stock |
|
$0.1400 | Buy Now |
DISTI #
595-SN74LVC1G29DCTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-of-3 Decoder/ DeMultxer RoHS: Compliant | 2331 |
|
$0.1560 / $0.6000 | Buy Now |
|
Rochester Electronics | SN74LVC1G29 2-of-3 Decoder/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2700 |
|
$0.1177 / $0.1385 | Buy Now |
DISTI #
SN74LVC1G29DCTR
|
TME | IC: digital, decoder,demultiplexer, Ch: 1, IN: 3, CMOS, SMD, SM8, 10uA Min Qty: 3 | 0 |
|
$0.3950 / $0.8630 | RFQ |
|
Ameya Holding Limited | IC 2-3 LINE DECODR/DEMULT SM8 | 112724 |
|
RFQ | |
|
Chip1Cloud | IC 2-3 LINE DECODR/DEMULT SM8 | 33000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G29DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G29DCTR
Texas Instruments
2-of-3 Decoder/Demultiplexer 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.1 ns | |
Propagation Delay (tpd) | 15.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G29DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G29DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G139DCTRE4 | 2-Line-to-4-Line Decoder 8-SM8 -40 to 85 | Texas Instruments | SN74LVC1G29DCTR vs 74LVC1G139DCTRE4 |
74LVC1G139DCURE4 | 2-Line-to-4-Line Decoder 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G29DCTR vs 74LVC1G139DCURE4 |
TC7W139F | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G29DCTR vs TC7W139F |
74LVC1G139DCTTE4 | 2-Line-to-4-Line Decoder 8-SM8 -40 to 85 | Texas Instruments | SN74LVC1G29DCTR vs 74LVC1G139DCTTE4 |
SN74LVC1G29DCUR | 2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G29DCTR vs SN74LVC1G29DCUR |
TC3W01FU(TE12L) | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SSOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G29DCTR vs TC3W01FU(TE12L) |
SN74LVC1G29DCUT | 2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G29DCTR vs SN74LVC1G29DCUT |
SN74LVC1G139DCTT | 2-Line-to-4-Line Decoder 8-SM8 -40 to 85 | Texas Instruments | SN74LVC1G29DCTR vs SN74LVC1G139DCTT |
TC7W139FU | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G29DCTR vs TC7W139FU |
74LVC1G139DCUTE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC1G29DCTR vs 74LVC1G139DCUTE4 |