-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1499
|
Newark | Mux/Demux, Single, 1 Ch, Sot-23-6, Logic Family/Base Number:-, Logic Type:Demultiplexer, No. Of Channels:1Channels, Line Configuration:1:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G18DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.2100 / $0.4060 | Buy Now |
DISTI #
2156-SN74LVC1G18DBVR-ND
|
DigiKey | IC DEMULTIPLEXER 1 X 1:2 SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
43039 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-15568-1-ND
|
DigiKey | IC DEMULTIPLEXER 1 X 1:2 SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6913 In Stock |
|
$0.0853 / $0.3900 | Buy Now |
DISTI #
595-SN74LVC1G18DBVR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1 of 2 Noninverting DeMultxr RoHS: Compliant | 6208 |
|
$0.0850 / $0.3900 | Buy Now |
DISTI #
V72:2272_07352668
|
Arrow Electronics | Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2461 |
|
$0.0764 / $0.3354 | Buy Now |
DISTI #
60587623
|
Verical | Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2149 | Americas - 2461 |
|
$0.0889 / $0.2814 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.1890 / $0.4200 | Buy Now | |
|
Rochester Electronics | SN74LVC1G18 One of Two Noninverting Demultiplexer with 3-State Deselected Output RoHS: Compliant Status: Active Min Qty: 1 | 43039 |
|
$0.0731 / $0.0860 | Buy Now |
DISTI #
SN74LVC1G18DBVR
|
TME | IC: digital, demultiplexer,non-inverting, Ch: 1, IN: 2, CMOS, SMD Min Qty: 1 | 0 |
|
$0.1230 / $0.3680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G18DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G18DBVR
Texas Instruments
One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |