-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G175DCKT | Texas Instruments | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32299-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10926 In Stock |
|
$0.3583 / $0.8300 | Buy Now |
DISTI #
595-SN74LVC1G175DCKT
|
Mouser Electronics | Flip Flops SNGL DType FlipFlop | 20485 |
|
$0.3390 / $1.8700 | Buy Now |
DISTI #
J56:1989_00103192
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2245 | Europe - 1250 |
|
$0.3134 / $0.3256 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
DISTI #
SN74LVC1G175DCKT
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, SC70, reel,tape, 74LVC Min Qty: 3 | 765 |
|
$0.5450 / $0.8870 | Buy Now |
DISTI #
SMC-SN74LVC1G175DCKT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 513 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2416 |
|
RFQ | |
|
LCSC | 1.65V5.5V 175MHz 5ns5V50pF D-Type 1 1 10uA SC-70-6 Flip Flops ROHS | 83 |
|
$0.0543 / $0.0982 | Buy Now |
|
Perfect Parts Corporation | 20244 |
|
RFQ | ||
|
Win Source Electronics | IC D-TYPE POS TRG SNGL SC70-6 / Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R | 227000 |
|
$0.0350 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G175DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G175DCKT
Texas Instruments
Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 13.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G175DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G175DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G175DCKTE4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | SN74LVC1G175DCKT vs 74LVC1G175DCKTE4 |
SN74LVC1G175DCKR | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G175DCKT vs SN74LVC1G175DCKR |
V62/06633-01XE | Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 | Texas Instruments | SN74LVC1G175DCKT vs V62/06633-01XE |
NC7SZ175P6X_NL | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC1G175DCKT vs NC7SZ175P6X_NL |