-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5103
|
Newark | D Flip Flop, Single, 4Ns, Sc-70-6, Logic Family/Base Number:74Lvc1G175, Flip-Flop Type:D, Propagation Delay:4Ns, Frequency:175Mhz, Output Current:-, Logic Case Style:Sc-70, No. Of Pins:6Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Texas Instruments SN74LVC1G175DCKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1774 |
|
$0.1300 / $0.1680 | Buy Now |
DISTI #
296-16998-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50839 In Stock |
|
$0.0378 / $0.1200 | Buy Now |
DISTI #
595-SN74LVC1G175DCKR
|
Mouser Electronics | Flip Flops Single D-Type Flip-Flop RoHS: Compliant | 11859 |
|
$0.0320 / $0.1200 | Buy Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
SN74LVC1G175DCKR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, SC70, reel,tape, 74LVC Min Qty: 1 | 1808 |
|
$0.0442 / $0.2970 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL SC70-6 | 2663 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
DISTI #
C1S746202571325
|
Chip1Stop | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5875 |
|
$0.0451 / $0.0733 | Buy Now |
|
LCSC | 1.65V5.5V 175MHz 5ns5V50pF D-Type 1 1 10uA SOT-363-6 Flip Flops ROHS | 339 |
|
$0.0392 / $0.0762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G175DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G175DCKR
Texas Instruments
Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 14.9 ns | |
Propagation Delay (tpd) | 15.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G175DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G175DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7SZ175P6X | onsemi | $0.0959 | TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL | SN74LVC1G175DCKR vs NC7SZ175P6X |
CLVC1G175MDCKREP | Texas Instruments | $0.8331 | Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 | SN74LVC1G175DCKR vs CLVC1G175MDCKREP |
SN74LVC1G175DCKT | Texas Instruments | $0.3754 | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | SN74LVC1G175DCKR vs SN74LVC1G175DCKT |
NC7SZ175P6 | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | SN74LVC1G175DCKR vs NC7SZ175P6 |
NC7SZ175P6X | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | SN74LVC1G175DCKR vs NC7SZ175P6X |
74LVC1G175DCKRG4 | Texas Instruments | $0.1056 | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | SN74LVC1G175DCKR vs 74LVC1G175DCKRG4 |
NC7SZ175P6X_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | SN74LVC1G175DCKR vs NC7SZ175P6X_NL |
V62/06633-01XE | Texas Instruments | Check for Price | Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 | SN74LVC1G175DCKR vs V62/06633-01XE |