Logic
SN74LVC1G175DBVT
Texas Instruments
Description: Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125

Overview of SN74LVC1G175DBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC1G175DBVT Texas Instruments Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125

Price & Stock for SN74LVC1G175DBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-32298-1-ND
DigiKey IC FF D-TYPE SNGL 1BIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 17424
In Stock
  • 1 $0.9400
  • 10 $0.6500
  • 25 $0.5772
  • 100 $0.4975
  • 250 $0.4594
  • 500 $0.4364
  • 750 $0.4249
  • 1,250 $0.4121
  • 1,750 $0.4047
  • 2,500 $0.3975
  • 6,250 $0.3821
  • 12,500 $0.3727
  • 25,000 $0.3651
$0.3651 / $0.9400 Buy Now
DISTI # 2156-SN74LVC1G175DBVT-ND
DigiKey IC FF D-TYPE SNGL 1BIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 11392
In Stock
  • 660 $0.4600
$0.4600 Buy Now
DISTI # 595-SN74LVC1G175DBVT
Mouser Electronics Flip Flops SNGL DType FlipFlop RoHS: Compliant 15880
  • 1 $0.8600
  • 10 $0.5780
  • 100 $0.4600
  • 250 $0.4600
  • 500 $0.4240
  • 1,000 $0.4030
  • 2,500 $0.3750
  • 5,000 $0.3560
  • 10,000 $0.3490
$0.3490 / $0.8600 Buy Now
DISTI # V72:2272_07352639
Arrow Electronics Flip Flop D-Type Pos-Edge 1-Element 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2234 Container: Cut Strips Americas - 226
  • 1 $0.7846
  • 10 $0.6130
  • 25 $0.5507
  • 100 $0.3462
$0.3462 / $0.7846 Buy Now
Bristol Electronics   Min Qty: 7 225
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
$0.2812 / $0.7500 Buy Now
Quest Components   180
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
Rochester Electronics SN74LVC1G175 Single D-Type Flip-Flop with Asynchronous Clear RoHS: Compliant Status: Active Min Qty: 1 11392
  • 1 $0.4594
  • 25 $0.4502
  • 100 $0.4318
  • 500 $0.4135
  • 1,000 $0.3905
$0.3905 / $0.4594 Buy Now
DISTI # SN74LVC1G175DBVT
TME IC: digital, D flip-flop, Ch: 1, CMOS, SMD, SOT23, reel,tape, 74LVC Min Qty: 3 0
  • 3 $1.0080
  • 10 $0.7200
  • 25 $0.6330
  • 100 $0.5470
  • 250 $0.4610
$0.4610 / $1.0080 RFQ
Ameya Holding Limited SINGLE D-TYPE FLIP-FLOP WITH ASYNCH 158515
RFQ
Chip-Germany GmbH   RoHS: Not Compliant 47
RFQ
DISTI # C1S746202942921
Chip1Stop Flip Flop D-Type Pos-Edge 1-Element 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 246
  • 5 $0.7910
  • 10 $0.6250
  • 50 $0.5500
  • 100 $0.4870
  • 200 $0.4660
$0.4660 / $0.7910 Buy Now
DISTI # C1S746202463008
Chip1Stop Flip Flop D-Type Pos-Edge 1-Element 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 226
  • 10 $0.6130
  • 25 $0.5507
  • 100 $0.3462
$0.3462 / $0.6130 Buy Now
LCSC 1.65V5.5V 175MHz 5ns5V50pF D-Type 1 1 10uA SOT-23-6 Flip Flops ROHS 21
  • 1 $0.5911
  • 10 $0.5066
  • 30 $0.4598
  • 250 $0.4070
  • 500 $0.3840
  • 1,000 $0.3734
$0.3734 / $0.5911 Buy Now
Win Source Electronics IC D-TYPE POS TRG SNGL SOT23-6 31560
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

CAD Models for SN74LVC1G175DBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC1G175DBVT by Texas Instruments

SN74LVC1G175DBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
5.7 ns
Propagation Delay (tpd)
13.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
1.6 mm
fmax-Min
150 MHz
Want to compare parts?
  1. SN74LVC1G175DBVT
    Texas Instruments
    Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125
    VS

Alternate Parts for SN74LVC1G175DBVT

This table gives cross-reference parts and alternative options found for SN74LVC1G175DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G175DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G175DBVTG4 Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125 Texas Instruments SN74LVC1G175DBVT vs 74LVC1G175DBVTG4
74LVC1G175DBVRE4 Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125 Texas Instruments SN74LVC1G175DBVT vs 74LVC1G175DBVRE4
SN74LVC1G175DBVR Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125 Texas Instruments SN74LVC1G175DBVT vs SN74LVC1G175DBVR
74LVC1G175DBVRG4 Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125 Texas Instruments SN74LVC1G175DBVT vs 74LVC1G175DBVRG4
Part Number Description Manufacturer Compare
74LVC1G175GF IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch NXP Semiconductors SN74LVC1G175DBVT vs 74LVC1G175GF
74LVC1G79GW,165 74LVC1G79 - Dual inverter@en-us TSSOP 5-Pin Nexperia SN74LVC1G175DBVT vs 74LVC1G79GW,165
SN74LVC1G175DBVR Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125 Texas Instruments SN74LVC1G175DBVT vs SN74LVC1G175DBVR
SN74LVC1G79DCKTG4 Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 Texas Instruments SN74LVC1G175DBVT vs SN74LVC1G79DCKTG4
SN74LVC1G175YZPR Single D-Type Flip-Flop with Asynchronous Clear 6-DSBGA -40 to 85 Texas Instruments SN74LVC1G175DBVT vs SN74LVC1G175YZPR
CLVC1G175MYZPREP LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, BGA6, LEAD FREE, DSBGA-6 Texas Instruments SN74LVC1G175DBVT vs CLVC1G175MYZPREP
74LVC1G175DBVRE4 Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125 Texas Instruments SN74LVC1G175DBVT vs 74LVC1G175DBVRE4
74LVC1G175DBVTG4 Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125 Texas Instruments SN74LVC1G175DBVT vs 74LVC1G175DBVTG4
74LVC1G175GM,115 74LVC1G175 - Single D-type flip-flop with reset; positive edge trigger SON 6-Pin NXP Semiconductors SN74LVC1G175DBVT vs 74LVC1G175GM,115
SN74LVC1G175YEPR IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, BGA6, DSBGA-6, FF/Latch Texas Instruments SN74LVC1G175DBVT vs SN74LVC1G175YEPR

Related Parts for SN74LVC1G175DBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC1G175DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC1G175DBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC1G175DBVT would you like to use for your alert(s)?
  • Please alert me when SN74LVC1G175DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC1G175DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC1G175DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC1G175DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC1G175DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC1G175DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: