-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Line-to-4-Line Decoder 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4914
|
Newark | Line Decoder, 2 To 4, Ssop-8, Logic Fami, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G139DCTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7890 / $1.0200 | Buy Now |
DISTI #
296-18235-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36287 In Stock |
|
$0.2581 / $0.5500 | Buy Now |
DISTI #
595-SN74LVC1G139DCTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-Line-to-4-Line Decoder RoHS: Compliant | 9656 |
|
$0.2550 / $0.7300 | Buy Now |
|
Bristol Electronics | 2717 |
|
RFQ | ||
DISTI #
SN74LVC1G139DCTR
|
TME | IC: digital, 2 to 4 line,line decoder, Ch: 1, CMOS, SMD, SM8, 74LVC Min Qty: 3 | 0 |
|
$0.3860 / $0.8450 | RFQ |
|
Ameya Holding Limited | IC 2TO4 LINE DECODER SM8 | 3000 |
|
RFQ | |
DISTI #
SMC-SN74LVC1G139DCTR
|
Sensible Micro Corporation | Ic 2To4 Line Dcdr Sm8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape | 27 |
|
$0.1842 | RFQ |
|
Win Source Electronics | 2-TO -4 LINE DECODER | 16640 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G139DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G139DCTR
Texas Instruments
2-Line-to-4-Line Decoder 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 16.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G139DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G139DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G139DCTT | 2-Line-to-4-Line Decoder 8-SM8 -40 to 85 | Texas Instruments | SN74LVC1G139DCTR vs SN74LVC1G139DCTT |
74LVC1G139DCTRE4 | 2-Line-to-4-Line Decoder 8-SM8 -40 to 85 | Texas Instruments | SN74LVC1G139DCTR vs 74LVC1G139DCTRE4 |