Part Details for SN74LVC1G125DCKRE4 by Texas Instruments
Overview of SN74LVC1G125DCKRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN74LVC1G125DCKRE4
SN74LVC1G125DCKRE4 CAD Models
SN74LVC1G125DCKRE4 Part Data Attributes:
|
SN74LVC1G125DCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G125DCKRE4
Texas Instruments
IC,BUFFER/DRIVER,SINGLE,1-BIT,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for SN74LVC1G125DCKRE4
This table gives cross-reference parts and alternative options found for SN74LVC1G125DCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G125DCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G125DCKRG4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G125DCKRE4 vs 74LVC1G125DCKRG4 |
74LVC1G125DCKTG4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G125DCKRE4 vs 74LVC1G125DCKTG4 |
74LVC1G125DCKRE4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G125DCKRE4 vs 74LVC1G125DCKRE4 |
SN74LVC1G125DCKR | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G125DCKRE4 vs SN74LVC1G125DCKR |