Part Details for SN74LVC1G125 by Texas Instruments
Overview of SN74LVC1G125 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2280 |
|
RFQ |
Part Details for SN74LVC1G125
SN74LVC1G125 CAD Models
Resources and Additional Insights for SN74LVC1G125
Reference Designs related to SN74LVC1G125
-
XIO2213BEVM XIO2213B 评估模块/参考设计
XIO2213B EVM 是 PCIe 至 PCI 转换桥接器的功能实现,其中 PCI 总线接口通过 3 端口的 1394b PHY 从内部连接至 1394b 开放式主机控制器/链路层控制器。PCIe 至 PCI 转换桥接器与 PCI Express 至 PCI/PCI-X 桥接器规范 1.0 修订版完全兼容。此外,该桥接器还支持标准的 PCI 至 PCI 桥接器编程模型。1394b OHCI 控制器功能与 IEEE Std 1394b 和最新 1394 开放式主机控制器接口 (OHCI) 规范完全兼容。它被设计为一种 x1 插卡,按照 PCI Express 卡机电规范 1.0a 修订版、PCI 本地总线规范 2.3 修订版和 IEEE 1394b-2002 中指定的路由指南和要求在标准 4 层电路板的 FR4 上路由,该电路板具有 100 Ω 差动阻抗(适用于 PCI-Express 差动对)、110 Ω 差动阻抗(适用于 1394b 对)和 50 Ω 单端阻抗。
-
PMP5500 通用 AC DLP 电源 (10V (6A))
此参考设计通过功率因数校正,从通用交流输入提供 400W 的功率。UCC28019A 用于控制 PFC 升压前端,而 UCC25600 LLC 谐振半桥将 PFC 输出转换为 40V、33V 和 27V 隔离输出。输入为 230VAC 时,总系统效率为 89% 以上;输入为 115VAC 时,总系统效率为 85% 以上。
-
Automotive ADAS Reference Design for Four Camera Hub with Integrated ISP and DVP Outputs
The TIDA-00455 camera hub reference design allows up to four 1.3 Megapixel cameras to be connected to a TDA2x SoC Evaluation Module (EVM). Each camera connects to the hub through a single coax cable. There are two OmniVision OV490 ISPs on the board that process the video and export it in parallel digital format (DVP). This greatly simplifies they system by combining four camera inputs into two parallel video ports.
-
ADAS multi-sensor hub reference design with quad 4-Gbps FPD-Link III: dual CSI-2 output: and PoC
The TIDA-01323 camera hub reference design allows connection of up to four 2-megapixel: 60-fps cameras over coax cable. This design utilizes these coax cables to provide power: back-channel communication: and clock synchronization to the sensors. The 4-Gbps FPD-Link III quad deserializer supports dual-output Mobile Industry Processor Interface (MIPI) Camera Serial Interface-2 (CSI-2) over a Samtec connector to application processors. This design also allows the user to connect other types of sensors for sensor fusion applications.
-
Automotive ADAS Reference Design for Four Camera Hub with MIPI CSI-2 Output
This camera hub reference design allows connection of up to four 1.3-megapixel cameras to a TDA3x system-on-chip (SoC) evaluation module (EVM). Each camera connects to the hub through a single coax cable. Using FPD-Link III connections: the cameras are connected to a four-port deserializer. The output of the deserializer is MIPI CSI-2. The design also allows connection of other types of sensors for sensor fusion use cases.