-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G123DCUR by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18578-1-ND
|
DigiKey | IC MULTIVIBRATOR 18.5NS 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49100 In Stock |
|
$0.1436 / $0.3700 | Buy Now |
DISTI #
595-SN74LVC1G123DCUR
|
Mouser Electronics | Monostable Multivibrator Trgrable Mnstbl Mltvbrtrw/SchmttTrgr RoHS: Compliant | 101270 |
|
$0.1430 / $0.3700 | Buy Now |
DISTI #
J56:1989_00023330
|
Arrow Electronics | Monostable Multivibrator Single-Element -40°C 125°C 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2440 | Europe - 297000 |
|
$0.1519 | Buy Now |
DISTI #
V72:2272_07352587
|
Arrow Electronics | Monostable Multivibrator Single-Element -40°C 125°C 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 Container: Cut Strips | Americas - 1166 |
|
$0.1519 / $0.3338 | Buy Now |
DISTI #
67009612
|
Verical | Monostable Multivibrator Single-Element -40°C 125°C 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2301 | Americas - 1166 |
|
$0.1519 / $0.2129 | Buy Now |
|
Bristol Electronics | 513 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8 | 2348 |
|
$0.5475 / $1.8250 | Buy Now |
DISTI #
SN74LVC1G123DCUR
|
TME | IC: digital, monostable,multivibrator, Ch: 1, CMOS, 1.65÷5.5VDC Min Qty: 1 | 0 |
|
$0.4580 / $0.7220 | RFQ |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
SMC-SN74LVC1G123DCUR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 53315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G123DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G123DCUR
Texas Instruments
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |