-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G08MDCKREP | Texas Instruments | Enhanced Product Single 2-Input Positive-And Gate 5-SC70 -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20772-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34145 In Stock |
|
$0.8180 / $1.7000 | Buy Now |
DISTI #
595-SN74LVC08MDCKREP
|
Mouser Electronics | Logic Gates Mil Enhance Sgl 2- Input Pos-AND Gate RoHS: Compliant | 32929 |
|
$0.8150 / $1.8600 | Buy Now |
DISTI #
V72:2272_07352564
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2431 Container: Cut Strips | Americas - 2397 |
|
$0.9068 / $1.8164 | Buy Now |
DISTI #
85569596
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2431 | Americas - 2397 |
|
$0.9068 / $1.8164 | Buy Now |
|
Bristol Electronics | 311 |
|
RFQ | ||
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 325 |
|
$0.5551 / $2.1350 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 1CH 2-INP SC-70-5 | 1674 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 22 |
|
RFQ | |
|
LCSC | 10uA 1.65V5.5V 1 5ns5V50pF With Door SC-70-5 Logic Gates ROHS | 7 |
|
$1.7993 / $2.9262 | Buy Now |
|
Win Source Electronics | SINGLE 2-INPUT POSITIVE-AND GATE | 6973 |
|
$0.5893 / $0.8839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G08MDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08MDCKREP
Texas Instruments
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G08MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ08P5X | TinyLogic UHS 2-Input AND Gate, SC-88A / SC-70-5, 3000-REEL | onsemi | SN74LVC1G08MDCKREP vs NC7SZ08P5X |
NC7SZ08P5X_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G08MDCKREP vs NC7SZ08P5X_NL |
935268380125 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G08MDCKREP vs 935268380125 |
74LVC1G08GW | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G08MDCKREP vs 74LVC1G08GW |
TC7SZ08FU | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G08MDCKREP vs TC7SZ08FU |
74LVC1G08GW-Q100 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G08MDCKREP vs 74LVC1G08GW-Q100 |
74LVC1G08GW,165 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G08MDCKREP vs 74LVC1G08GW,165 |
935268380118 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G08MDCKREP vs 935268380118 |
TC7SZ08FU(T5L,F,T) | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G08MDCKREP vs TC7SZ08FU(T5L,F,T) |
NC7SZ08P5 | TinyLogic UHS 2-Input AND Gate, 250-REEL | onsemi | SN74LVC1G08MDCKREP vs NC7SZ08P5 |