-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21815-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7415 In Stock |
|
$0.1073 / $0.4900 | Buy Now |
DISTI #
595-SN74LVC1G08DRYR
|
Mouser Electronics | Logic Gates SNGL 2 Input Pos AND Gate RoHS: Compliant | 12331 |
|
$0.0980 / $0.4700 | Buy Now |
DISTI #
SN74LVC1G08DRYR
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SON6, 1.65÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.1256 / $0.4330 | RFQ |
|
Ameya Holding Limited | IC GATE AND 1CH 2-INP 6-SON | 26524 |
|
RFQ | |
|
Win Source Electronics | IC GATE AND 1CH 2-INP 6-SON | 250850 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G08DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08DRYR
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G08DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G08GM,115 | 74LVC1G08 - Single 2-input AND gate SON 6-Pin | NXP Semiconductors | SN74LVC1G08DRYR vs 74LVC1G08GM,115 |
74LVC1G08GM,125 | 74LVC1G08 - Single 2-input AND gate@en-us SON 6-Pin | Nexperia | SN74LVC1G08DRYR vs 74LVC1G08GM,125 |
SN74LVC1G08DRYRG4 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | SN74LVC1G08DRYR vs SN74LVC1G08DRYRG4 |
NC7SZ08L6X | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | SN74LVC1G08DRYR vs NC7SZ08L6X |
74LVC1G08GM | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | SN74LVC1G08DRYR vs 74LVC1G08GM |
935277188132 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G08DRYR vs 935277188132 |
NC7SZ08L6X | TinyLogic UHS 2-Input AND Gate, 5000-REEL | onsemi | SN74LVC1G08DRYR vs NC7SZ08L6X |
SN74LVC1G08DRY | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6 | Texas Instruments | SN74LVC1G08DRYR vs SN74LVC1G08DRY |
935277188115 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G08DRYR vs 935277188115 |
SGM7SZ08YUDL6G/TR | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, UTDFN-6 | SG Micro Corp | SN74LVC1G08DRYR vs SGM7SZ08YUDL6G/TR |