-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G08DRLR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G08DRLR | Texas Instruments | Single 2-Input Positive-AND Gate 5-SOT-5X3 -40 to 125 | |
SN74LVC1G08DRLRG4 | Texas Instruments | Single 2-Input Positive-AND Gate 5-SOT-5X3 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7597
|
Newark | And Gate, Single, 2 I/P, Sot-553-5, Logic Family/Base Number:74Lvc1G08, Logic Type:And Gate, Outp... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3235 |
|
$0.2060 / $0.2660 | Buy Now |
DISTI #
296-18011-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22599 In Stock |
|
$0.0752 / $0.2100 | Buy Now |
DISTI #
595-SN74LVC1G08DRLR
|
Mouser Electronics | Logic Gates Sngl 2 Inpt Pos AND Gate RoHS: Compliant | 16926 |
|
$0.0750 / $0.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 2592 |
|
$0.0825 / $0.4125 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,2-INPUT AND,LVC-CMOS,FP,6PIN,PLASTIC | 6391 |
|
$0.2490 / $0.8300 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2-INPUT AND,LVC-CMOS,FP,6PIN,PLASTIC | 2073 |
|
$0.1100 / $0.5500 | Buy Now |
DISTI #
SN74LVC1G08DRLR
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SOT5X3, 1.65÷5.5VDC, 10uA Min Qty: 1 | 3550 |
|
$0.1180 / $0.4700 | Buy Now |
|
Ameya Holding Limited | SN74LVC1G08DRLR 2 输入与, 单端输出, 32mA, 1.65 → 5.5 V, 5针 SOT封装 | 208706 |
|
RFQ | |
|
Vyrian | Logic ICs | 26697 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G08DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08DRLR
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, SOT-533, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G08DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G08DRLRG4 | Texas Instruments | Check for Price | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125 | SN74LVC1G08DRLR vs SN74LVC1G08DRLRG4 |