Part Details for SN74LVC1G08DCKR by Rochester Electronics LLC
Overview of SN74LVC1G08DCKR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G08DCKR
SN74LVC1G08DCKR CAD Models
SN74LVC1G08DCKR Part Data Attributes:
|
SN74LVC1G08DCKR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08DCKR
Rochester Electronics LLC
AND Gate,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for SN74LVC1G08DCKR
This table gives cross-reference parts and alternative options found for SN74LVC1G08DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G08GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | NXP Semiconductors | SN74LVC1G08DCKR vs 74LVC1G08GW-Q100 |
SN74LVC1G08IDCKRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G08DCKR vs SN74LVC1G08IDCKRQ1 |
V62/04733-02XE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74LVC1G08DCKR vs V62/04733-02XE |
TC7SZ08FU(5LTST,JF | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | Toshiba America Electronic Components | SN74LVC1G08DCKR vs TC7SZ08FU(5LTST,JF |
74LVC1G08GW/DG,125 | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Gate | NXP Semiconductors | SN74LVC1G08DCKR vs 74LVC1G08GW/DG,125 |
TC7SZ08FU(TE85L,JF | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | Toshiba America Electronic Components | SN74LVC1G08DCKR vs TC7SZ08FU(TE85L,JF |
74LVC1G08SE-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | SN74LVC1G08DCKR vs 74LVC1G08SE-7 |
TC7SZ08FU(T5L,JF,T | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G08DCKR vs TC7SZ08FU(T5L,JF,T |
74LVC1G08GW-Q100,1 | 74LVC1G08-Q100 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G08DCKR vs 74LVC1G08GW-Q100,1 |
74LVC1G08GW-R | Single 2-input AND gate - Description: 3.3V PicoGate 2-Input AND Gate ; Logic switching levels: TTL ; Number of pins: 5 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.1@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | SN74LVC1G08DCKR vs 74LVC1G08GW-R |