-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with open-drain outputs 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC1G07DRY2CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48891 In Stock |
|
$0.0938 / $0.3100 | Buy Now |
DISTI #
595-SN74LVC1G07DRY2
|
Mouser Electronics | Buffers & Line Drivers Single Buffer/Driver RoHS: Compliant | 14089 |
|
$0.0960 / $0.4400 | Buy Now |
DISTI #
SN74LVC1G07DRY2
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 3 | 0 |
|
$0.1510 / $0.3300 | RFQ |
|
Ameya Holding Limited | IC BUFFER NON-INVERT 5.5V 6SON | 2264970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G07DRY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DRY2
Texas Instruments
Single 1.65-V to 5.5-V buffer with open-drain outputs 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 8.6 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G07DRY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DRY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07QDBVRQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G07QDBVRQ1 |
SN74LVC1G07MDCKREP | Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G07MDCKREP |
SN74LVC1G34DSFR | Single 1.65-V to 5.5-V buffer 6-SON -40 to 125 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G34DSFR |
SN74LVC1G07DCKT | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G07DCKT |
SN74LVC1G07YZPR | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G07YZPR |
SN74LVC1G07DCKTG4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G07DCKTG4 |
SN74LVC1G07DCKTE4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G07DCKTE4 |
SN74LVC1G07DRLRG4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G07DRLRG4 |
SN74LVC1G34DBVT | Single 1.65-V to 5.5-V buffer 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G34DBVT |
SN74LVC1G34DBVR | Single 1.65-V to 5.5-V buffer 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DRY2 vs SN74LVC1G34DBVR |