-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G07DCKT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G07DCKTG4 | Texas Instruments | Single Buffer/Driver With Open-Drain Output 5-SC70 -40 to 125 | |
SN74LVC1G07DCKTE4 | Texas Instruments | Single Buffer/Driver With Open-Drain Output 5-SC70 -40 to 125 | |
SN74LVC1G07DCKT | Texas Instruments | Single Buffer/Driver With Open-Drain Output 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26591-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3339 In Stock |
|
$0.3583 / $0.8300 | Buy Now |
DISTI #
2156-SN74LVC1G07DCKT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
330 In Stock |
|
$0.3900 | Buy Now |
DISTI #
595-SN74LVC1G07DCKT
|
Mouser Electronics | Buffers & Line Drivers Single w/ OD Out A 595-SN74LVC1G07DCKR RoHS: Compliant | 25790 |
|
$0.3720 / $0.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 1536 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,BUFFER,LVC-CMOS,TSSOP,6PIN,PLASTIC | 1228 |
|
$0.0500 / $0.2500 | Buy Now |
|
Rochester Electronics | SN74LVC1G07 Single Buffer/Driver With Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 330 |
|
$0.3187 / $0.3750 | Buy Now |
DISTI #
SN74LVC1G07DCKT
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 1 | 0 |
|
$0.4790 / $0.8900 | RFQ |
DISTI #
SN74LVC1G07DCKT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1718 |
|
$0.3890 / $0.7960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G07DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DCKT
Texas Instruments
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G07DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G07DCKRG4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | SN74LVC1G07DCKT vs SN74LVC1G07DCKRG4 |
SN74LVC1G07DCK3 | Texas Instruments | $0.1531 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | SN74LVC1G07DCKT vs SN74LVC1G07DCK3 |
74LVC1G07GW,165 | Nexperia | Check for Price | 74LVC1G07 - Buffer with open-drain output@en-us TSSOP 5-Pin | SN74LVC1G07DCKT vs 74LVC1G07GW,165 |
935266681125 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G07DCKT vs 935266681125 |
74LVC1G07GW-Q100,125 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G07DCKT vs 74LVC1G07GW-Q100,125 |
SN74LVC1G07DCKTG4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | SN74LVC1G07DCKT vs SN74LVC1G07DCKTG4 |
935300907125 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G07DCKT vs 935300907125 |
74LVC1G07GW,115 | NXP Semiconductors | Check for Price | 74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin | SN74LVC1G07DCKT vs 74LVC1G07GW,115 |
74LVC1G07GW,118 | NXP Semiconductors | Check for Price | 74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin | SN74LVC1G07DCKT vs 74LVC1G07GW,118 |