-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC1G07DCK3CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55809 In Stock |
|
$0.0925 / $0.3000 | Buy Now |
DISTI #
595-SN74LVC1G07DCK3
|
Mouser Electronics | Buffers & Line Drivers Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 RoHS: Compliant | 43812 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
SN74LVC1G07DCK3
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 3 | 0 |
|
$0.1300 / $0.2850 | RFQ |
|
Ameya Holding Limited | 568520 |
|
RFQ | ||
|
LCSC | 1 32mA 1.65V5.5V 1 SC-70-5 Buffer/Driver/Transceiver ROHS | 975 |
|
$0.0922 / $0.1746 | Buy Now |
|
Win Source Electronics | LOGIC GATE / Single Buffer/Driver With Open-Drain Output | 3303500 |
|
$0.0250 / $0.0370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G07DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DCK3
Texas Instruments
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 8.6 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G07DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07QDCKRQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G07DCK3 vs SN74LVC1G07QDCKRQ1 |
74LVC1G07GW,118 | 74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G07DCK3 vs 74LVC1G07GW,118 |
935300907125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G07DCK3 vs 935300907125 |
74LVC1G07GW/DG,125 | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | SN74LVC1G07DCK3 vs 74LVC1G07GW/DG,125 |
SN74LVC1G07DCKTG4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G07DCK3 vs SN74LVC1G07DCKTG4 |
SN74LVC1G07DCK | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74LVC1G07DCK3 vs SN74LVC1G07DCK |
74LVC1G07GW-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G07DCK3 vs 74LVC1G07GW-Q100 |
74LVC1G07GW-Q100/H | 74LVC1G07-Q100 - Buffer with open-drain output TSSOP 5-Pin | Nexperia | SN74LVC1G07DCK3 vs 74LVC1G07GW-Q100/H |
74LVC1G07GW | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G07DCK3 vs 74LVC1G07GW |
74LVC1G07GW-Q100,125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G07DCK3 vs 74LVC1G07GW-Q100,125 |