Logic
SN74LVC1G07DCK
Description: LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-5

Overview of SN74LVC1G07DCK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare Telecommunications Medical Imaging

Price & Stock for SN74LVC1G07DCK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics SN74LVC1G07 Single Buffer/Driver With Open-Drain Output 254864
  • 1,475 $0.0340
  • 3,575 $0.0280
  • 5,560 $0.0270
  • 7,410 $0.0270
  • 9,620 $0.0260
  • 13,045 $0.0230
$0.0230 / $0.0340 Buy Now

CAD Models for SN74LVC1G07DCK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC1G07DCK by Texas Instruments

SN74LVC1G07DCK
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
PLASTIC, SOT-5
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
Length
2 mm
Logic IC Type
BUFFER
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. SN74LVC1G07DCK
    Texas Instruments
    LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-5
    VS

Alternate Parts for SN74LVC1G07DCK

This table gives cross-reference parts and alternative options found for SN74LVC1G07DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G07GW-Q100H 74LVC1G07-Q100 - Buffer with open-drain output@en-us TSSOP 5-Pin Nexperia SN74LVC1G07DCK vs 74LVC1G07GW-Q100H
74LVC1G07GW/DG,125 IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate NXP Semiconductors SN74LVC1G07DCK vs 74LVC1G07GW/DG,125
74LVC1G07GW,118 74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin NXP Semiconductors SN74LVC1G07DCK vs 74LVC1G07GW,118
74LVC1G07GW-Q100/H 74LVC1G07-Q100 - Buffer with open-drain output TSSOP 5-Pin Nexperia SN74LVC1G07DCK vs 74LVC1G07GW-Q100/H
SN74LVC1G07QDCKRQ1 Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 Texas Instruments SN74LVC1G07DCK vs SN74LVC1G07QDCKRQ1
SN74LVC1G07DCKJ LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments SN74LVC1G07DCK vs SN74LVC1G07DCKJ
SN74LVC1G07MDCKREP Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 Texas Instruments SN74LVC1G07DCK vs SN74LVC1G07MDCKREP
74LVC1G07GW-G IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors SN74LVC1G07DCK vs 74LVC1G07GW-G
74LVC1G07GW Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74LVC1G07DCK vs 74LVC1G07GW
SN74LVC1G07DCKRE4 Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 Texas Instruments SN74LVC1G07DCK vs SN74LVC1G07DCKRE4
Part Number Description Manufacturer Compare
SN74LVC1G34YFPR Single 1.65-V to 5.5-V buffer 4-DSBGA -40 to 85 Texas Instruments SN74LVC1G07DCK vs SN74LVC1G34YFPR
74LVC1G07GV-Q100 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74LVC1G07DCK vs 74LVC1G07GV-Q100
SN74LVC1G34YEPR LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, BGA5, DSBGA-5 Texas Instruments SN74LVC1G07DCK vs SN74LVC1G34YEPR
SN74LVC1G07DRL LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOP-5 Texas Instruments SN74LVC1G07DCK vs SN74LVC1G07DRL
SN74LVC1G07MDCKREP Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 Texas Instruments SN74LVC1G07DCK vs SN74LVC1G07MDCKREP
74LVC1G07GW-Q100 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74LVC1G07DCK vs 74LVC1G07GW-Q100
74LVC1G34FZ4-7 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 Diodes Incorporated SN74LVC1G07DCK vs 74LVC1G34FZ4-7
74V1G70STR 74V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-23, 5 PIN STMicroelectronics SN74LVC1G07DCK vs 74V1G70STR
74LVC1G07GW,118 74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin NXP Semiconductors SN74LVC1G07DCK vs 74LVC1G07GW,118
U74LVC1G34G-AF5-L Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-25, 5 PIN Unisonic Technologies Co Ltd SN74LVC1G07DCK vs U74LVC1G34G-AF5-L

Related Parts for SN74LVC1G07DCK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC1G07DCK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC1G07DCK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC1G07DCK would you like to use for your alert(s)?
  • Please alert me when SN74LVC1G07DCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC1G07DCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC1G07DCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC1G07DCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC1G07DCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC1G07DCK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: