-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5098
|
Newark | Ic, Buffer/Driver, Smd, Sot-23-5, Logic Family/Base Number:74Lvc1G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G07DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5010 / $1.0000 | Buy Now |
DISTI #
296-26590-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83829 In Stock |
|
$0.3375 / $0.6300 | Buy Now |
DISTI #
595-SN74LVC1G07DBVT
|
Mouser Electronics | Buffers & Line Drivers SNGL Buffer/Driver RoHS: Compliant | 35013 |
|
$0.3370 / $0.6300 | Buy Now |
DISTI #
V72:2272_07352516
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 290 |
|
$0.3462 / $0.5960 | Buy Now |
DISTI #
66041827
|
Verical | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2238 | Americas - 290 |
|
$0.3462 / $0.5410 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Buffer, LVC-CMOS, 5 Pin, Plastic, TSOP | 1 |
|
$0.7854 | Buy Now |
DISTI #
SN74LVC1G07DBVT
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 3 | 19 |
|
$0.5600 / $1.2300 | Buy Now |
|
Ameya Holding Limited | IC: digital, buffer,driver, Channels: 1, IN: 1, CMOS, SMD, SOT23, 10uA | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G07DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DBVT
Texas Instruments
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G07DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07DBVRE4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DBVT vs SN74LVC1G07DBVRE4 |
SN74LVC1G07DBVTE4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DBVT vs SN74LVC1G07DBVTE4 |
SN74LVC1G07DBVTG4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DBVT vs SN74LVC1G07DBVTG4 |