Part Details for SN74LVC1G07DBV by Texas Instruments
Overview of SN74LVC1G07DBV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G07DBVTG4 | Texas Instruments | Single Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 | |
SN74LVC1G07DBVRG4 | Texas Instruments | Single Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 | |
SN74LVC1G07DBVT | Texas Instruments | Single Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 |
Price & Stock for SN74LVC1G07DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2575 |
|
RFQ | ||
|
Win Source Electronics | SN74LVC1G07 Single Buffer/Driver With Open-Drain Output | 390000 |
|
$0.0292 / $0.0376 | Buy Now |
Part Details for SN74LVC1G07DBV
SN74LVC1G07DBV CAD Models
SN74LVC1G07DBV Part Data Attributes
|
SN74LVC1G07DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DBV
Texas Instruments
LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.6 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for SN74LVC1G07DBV
This table gives cross-reference parts and alternative options found for SN74LVC1G07DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G07GV-Q100 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G07DBV vs 74LVC1G07GV-Q100 |
V62/07645-01XE | Texas Instruments | Check for Price | Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 | SN74LVC1G07DBV vs V62/07645-01XE |
935300906125 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G07DBV vs 935300906125 |
74LVC1G07GW-Q100 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G07DBV vs 74LVC1G07GW-Q100 |
74LVC1G07GW | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G07DBV vs 74LVC1G07GW |
SN74LVC1G34DSF2 | Texas Instruments | Check for Price | Single Buffer Gate 6-SON -40 to 125 | SN74LVC1G07DBV vs SN74LVC1G34DSF2 |
935300907125 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G07DBV vs 935300907125 |
SN74LVC1G07DCK | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-5 | SN74LVC1G07DBV vs SN74LVC1G07DCK |
SN74LVC1G07QDCKRQ1 | Texas Instruments | $0.1007 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | SN74LVC1G07DBV vs SN74LVC1G07QDCKRQ1 |
SN74LVC1G07DBVRE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | SN74LVC1G07DBV vs SN74LVC1G07DBVRE4 |