Part Details for SN74LVC1G06DCK by Texas Instruments
Overview of SN74LVC1G06DCK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74LVC1G06DCK
SN74LVC1G06DCK CAD Models
SN74LVC1G06DCK Part Data Attributes
|
SN74LVC1G06DCK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G06DCK
Texas Instruments
LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for SN74LVC1G06DCK
This table gives cross-reference parts and alternative options found for SN74LVC1G06DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G06DCKRE4 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DCK vs SN74LVC1G06DCKRE4 |
SN74LVC1G06DCKTG4 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DCK vs SN74LVC1G06DCKTG4 |
SN74LVC1G06DCKTE4 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DCK vs SN74LVC1G06DCKTE4 |