-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4911
|
Newark | 74Lvc Single Gate, Smd, 74Lvc1G06, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Lvc1G06, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G06DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
296-8483-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37365 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
595-SN74LVC1G06DBVR
|
Mouser Electronics | Buffers & Line Drivers Single Invert w/OD RoHS: Compliant | 25356 |
|
$0.0350 / $0.3400 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | 17744 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 3169 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 17533 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Inverter, LVC-CMOS, 6 Pin, Plastic, TSOP | 2812 |
|
$0.0473 / $0.1052 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, LVC-CMOS, 6 Pin, Plastic, TSOP | 3840 |
|
$0.0525 / $0.1750 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, LVC-CMOS, 6 Pin, Plastic, TSOP | 2535 |
|
$0.0500 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G06DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G06DBVR
Texas Instruments
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G06DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LX1G05STR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G06DBVR vs 74LX1G05STR |
SN74LVC1G04DBVR | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVR vs SN74LVC1G04DBVR |
SN74LVC1G04DBVRE4 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVR vs SN74LVC1G04DBVRE4 |
PI74STX1GU04TEX | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, MO-178, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G06DBVR vs PI74STX1GU04TEX |
SN74LVC1G04DBVTE4 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVR vs SN74LVC1G04DBVTE4 |
SN74LVC1G04DBVTG4 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVR vs SN74LVC1G04DBVTG4 |
SN74LVC1G04QDBVRQ1 | Automotive single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVR vs SN74LVC1G04QDBVRQ1 |
PI74STX1GU04TX | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G06DBVR vs PI74STX1GU04TX |
V62/07625-01XE | Enhanced product single 1.65-V to 5.5-V inverter 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G06DBVR vs V62/07625-01XE |
SN74LVC1G06DBVRE4 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVR vs SN74LVC1G06DBVRE4 |