-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9489
|
Newark | Single Inverter, Sot-23-5, Logic Family, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G04QDBVRQ1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2920 / $0.5100 | Buy Now |
DISTI #
296-26588-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8403 In Stock |
|
$0.1115 / $0.3400 | Buy Now |
DISTI #
595-LVC1G04QDBVRQ1
|
Mouser Electronics | Inverters Automotive Catalog SNGL Inverter RoHS: Compliant | 7718 |
|
$0.0900 / $0.4400 | Buy Now |
DISTI #
V72:2272_07352492
|
Arrow Electronics | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2755 |
|
$0.1065 / $0.3698 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 310 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | 400 |
|
$0.0980 / $0.4900 | Buy Now | |
|
Quest Components | 248 |
|
$0.1800 / $0.9000 | Buy Now | |
|
Rochester Electronics | SN74LVC1G04-Q1 Automotive Catalog Single Inverter RoHS: Compliant Status: Active Min Qty: 1 | 714 |
|
$0.0868 / $0.1021 | Buy Now |
DISTI #
SN74LVC1G04QDBVRQ1
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SOT23-5, 1.65÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.1180 / $0.5130 | RFQ |
|
Ameya Holding Limited | IC SINGLE INVERTER GATE SOT23-5 | 340601 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G04QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G04QDBVRQ1
Texas Instruments
Automotive single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G04QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G04QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G06DBVRG4 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04QDBVRQ1 vs SN74LVC1G06DBVRG4 |
PI74STX1GU04ATX | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G04QDBVRQ1 vs PI74STX1GU04ATX |
PI74STX1GU04TE | Inverter, STX Series, 1-Func, 1-Input, PDSO5, GREEN, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G04QDBVRQ1 vs PI74STX1GU04TE |
SN74LVC1G04DBVRE4 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04QDBVRQ1 vs SN74LVC1G04DBVRE4 |
SN74LVC1G04DBVT | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04QDBVRQ1 vs SN74LVC1G04DBVT |
SN74LVC1G04MDBVREP | Enhanced product single 1.65-V to 5.5-V inverter 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G04QDBVRQ1 vs SN74LVC1G04MDBVREP |
SN74LVC1G04DBVTG4 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04QDBVRQ1 vs SN74LVC1G04DBVTG4 |
SN74LVC1G06DBVR | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04QDBVRQ1 vs SN74LVC1G06DBVR |
74LX1G05STR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G04QDBVRQ1 vs 74LX1G05STR |
V62/07625-01XE | Enhanced product single 1.65-V to 5.5-V inverter 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G04QDBVRQ1 vs V62/07625-01XE |