-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G04DRLR | Texas Instruments | Single Inverter 5-SOT-5X3 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9487
|
Newark | Ic, Single Inverter, Sot-553-5, Logic Family/Base Number:74Lvc1G04, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-553, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G04DRLR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2320 / $0.4100 | Buy Now |
DISTI #
296-18008-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10270 In Stock |
|
$0.0884 / $0.2800 | Buy Now |
DISTI #
595-SN74LVC1G04DRLR
|
Mouser Electronics | Inverters SINGLE INVERTER RoHS: Compliant | 3533 |
|
$0.0710 / $0.3600 | Buy Now |
|
Bristol Electronics | 7095 |
|
RFQ | ||
|
Bristol Electronics | 2414 |
|
RFQ | ||
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 1931 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 13 |
|
$0.1599 | Buy Now |
DISTI #
SN74LVC1G04DRLR
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SOT5X3, 1.65÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.0900 / $0.4900 | RFQ |
DISTI #
C1S746201982074
|
Chip1Stop | Inverter 1-Element CMOS 5-Pin SOT-553 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2394 |
|
$0.1100 / $0.3340 | Buy Now |
|
Win Source Electronics | IC SINGLE INVERTER GATE SOT-5 | 40700 |
|
$0.4860 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G04DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G04DRLR
Texas Instruments
Single 1.65-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |