Part Details for SN74LVC1G02 by Texas Instruments
Overview of SN74LVC1G02 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G02
SN74LVC1G02 CAD Models
Resources and Additional Insights for SN74LVC1G02
Reference Designs related to SN74LVC1G02
-
LED-Lighting Control Reference Design for Machine Vision
This LED lighting control reference design demonstrates a unique approach to drive and control a string of multiple high-power light-emitting diodes (LEDs). This reference design is targeted for industrial machine vision systems and is also suitable for other industrial or automotive lighting applications. The design allows users to program LED current and timing to enable the safe overdriving of LEDs for increased brightness. The design can operate autonomously but can also be triggered or generate a trigger through an isolated interface. Internal circuit blocks support a wide input voltage range: a programmable input current: and input power control as well as protect against reverse polarity: overvoltage and overtemperature.
-
PMP21251 小于 90mW 的超低待机功耗无辅助交流/直流电源参考设计
PMP21251 参考设计采用 UCC28056 CRM/DCM PFC 控制器、UCC256304 增强型 LLC 控制器和集成型驱动器,可利用通用交流输入提供 12V/10.8A 输出(连续电流,14.4A 峰值电流)。此设计在 115VAC 输入下可实现 92.4% 的峰值效率,在 230VAC 输入下可实现 94.0% 的峰值效率。效率和功率因数还满足 115V 和 230V 内部 80 PLUS Gold 规格和 DoE 第 VI 级要求。此外,无需关闭 PFC,该设计就能够在 230VAC 的输入电源电压下实现低至 89mW 的功耗。