Part Details for SN74LVC16245AGRDR by Texas Instruments
Results Overview of SN74LVC16245AGRDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC16245AGRDR Information
SN74LVC16245AGRDR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC16245AGRDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, PBGA54 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39833 |
|
$1.1000 / $1.2900 | Buy Now |
Part Details for SN74LVC16245AGRDR
SN74LVC16245AGRDR CAD Models
SN74LVC16245AGRDR Part Data Attributes
|
SN74LVC16245AGRDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC16245AGRDR
Texas Instruments
16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for SN74LVC16245AGRDR
This table gives cross-reference parts and alternative options found for SN74LVC16245AGRDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16245AGRDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC16245AZRDR | Texas Instruments | Check for Price | 16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | SN74LVC16245AGRDR vs SN74LVC16245AZRDR |
74ALVTH16374DL | Texas Instruments | Check for Price | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | SN74LVC16245AGRDR vs 74ALVTH16374DL |
74ALVTH32374ZKER | Texas Instruments | Check for Price | 2.5-V/3.3-V 32-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 96-LFBGA -40 to 85 | SN74LVC16245AGRDR vs 74ALVTH32374ZKER |
SN74ALVTH32374GKE | Texas Instruments | Check for Price | ALVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, MO-205CC, FBGA-96 | SN74LVC16245AGRDR vs SN74ALVTH32374GKE |
SN54ALVTH32373GKE | Texas Instruments | Check for Price | ALVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 | SN74LVC16245AGRDR vs SN54ALVTH32373GKE |
SN74LVT16374DL | Texas Instruments | Check for Price | 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 | SN74LVC16245AGRDR vs SN74LVT16374DL |
CY74FCT163374CPAC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | SN74LVC16245AGRDR vs CY74FCT163374CPAC |
74LVTH16374MEAX | onsemi | Check for Price | Bus Driver/Transceiver | SN74LVC16245AGRDR vs 74LVTH16374MEAX |
SN74ALVTH16374DGV | Texas Instruments | Check for Price | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | SN74LVC16245AGRDR vs SN74ALVTH16374DGV |
74LVTH16373DGGRG4 | Texas Instruments | Check for Price | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | SN74LVC16245AGRDR vs 74LVTH16373DGGRG4 |