-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS | 33000 |
|
RFQ | |
|
Win Source Electronics | 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS | 18300 |
|
$0.8110 / $1.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC16245ADLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC16245ADLG4
Texas Instruments
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74LVC16245ADLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16245ADLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC16245APVG | SSOP-48, Tube | Integrated Device Technology Inc | SN74LVC16245ADLG4 vs 74LVC16245APVG |
SN74LVC16245ADLRG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | SN74LVC16245ADLG4 vs SN74LVC16245ADLRG4 |
74LVC16245APVG | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O, SSOP30/Tube | Renesas Electronics Corporation | SN74LVC16245ADLG4 vs 74LVC16245APVG |
74LVC16245APVG8 | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O, SSOP0/Reel | Renesas Electronics Corporation | SN74LVC16245ADLG4 vs 74LVC16245APVG8 |
SN74LVC16245ADLR | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | SN74LVC16245ADLG4 vs SN74LVC16245ADLR |
SN74LVCZ16245ADLG4 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74LVC16245ADLG4 vs SN74LVCZ16245ADLG4 |
QS74LVC16245APVX | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | SN74LVC16245ADLG4 vs QS74LVC16245APVX |
74LVC16245APVG8 | SSOP-48, Reel | Integrated Device Technology Inc | SN74LVC16245ADLG4 vs 74LVC16245APVG8 |
SN74LVCZ16245ADL | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74LVC16245ADLG4 vs SN74LVCZ16245ADL |
74LVCZ16245ADLRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74LVC16245ADLG4 vs 74LVCZ16245ADLRG4 |