-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC157AQPWRQ1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
115754 In Stock |
|
$0.3000 | Buy Now |
DISTI #
296-17743-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1718 In Stock |
|
$0.2748 / $0.6500 | Buy Now |
DISTI #
595-SN74LVC157AQPWRQ
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 10 Bit FET Bus Switch RoHS: Compliant | 1509 |
|
$0.2500 / $0.5800 | Buy Now |
DISTI #
V72:2272_07352367
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1540 Container: Cut Strips | Americas - 244 |
|
$0.0575 / $0.2856 | Buy Now |
|
Rochester Electronics | SN74LVC157A-Q1 Automotive Catalog Quadruple 2-Line To 1-Line Data Selector / Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 115754 |
|
RFQ | |
|
Ameya Holding Limited | IC QUAD 2-1 DATA SEL/MUX 16TSSOP | 44660 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC157AQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC157AQPWRQ1
Texas Instruments
Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC157AQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC157AQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX157DTR2G | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL | onsemi | SN74LVC157AQPWRQ1 vs MC74LCX157DTR2G |
74LVC157APW | Multiplexer | Nexperia | SN74LVC157AQPWRQ1 vs 74LVC157APW |
74LVC157APW,112 | 74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | SN74LVC157AQPWRQ1 vs 74LVC157APW,112 |
SN74LVC157AQPWREP | Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157AQPWRQ1 vs SN74LVC157AQPWREP |
74LVC157APW,118 | 74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | SN74LVC157AQPWRQ1 vs 74LVC157APW,118 |
935260900112 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | SN74LVC157AQPWRQ1 vs 935260900112 |
935260900118 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | SN74LVC157AQPWRQ1 vs 935260900118 |
74LVC157APW,118 | 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | SN74LVC157AQPWRQ1 vs 74LVC157APW,118 |
74LVC157APW-T | Multiplexer | Nexperia | SN74LVC157AQPWRQ1 vs 74LVC157APW-T |
74LVC157APW-Q100 | Multiplexer | Nexperia | SN74LVC157AQPWRQ1 vs 74LVC157APW-Q100 |