-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC14ANSR | Texas Instruments | Hex Schmitt-Trigger Inverter 14-SO -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC14ANSR-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
383846 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-26583-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4589 In Stock |
|
$0.1653 / $0.4200 | Buy Now |
DISTI #
595-SN74LVC14ANSR
|
Mouser Electronics | Inverters Hex Schmitt-Trigger Inverter RoHS: Compliant | 3467 |
|
$0.1600 / $0.4200 | Buy Now |
DISTI #
V72:2272_07352327
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1989 |
|
$0.1507 / $0.1657 | Buy Now |
DISTI #
86050239
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 2033 Package Multiple: 1 Date Code: 0701 | Americas - 383846 |
|
$0.1845 | Buy Now |
DISTI #
63477490
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2232 | Americas - 1989 |
|
$0.1507 / $0.1607 | Buy Now |
|
Quest Components | 792 |
|
$0.4460 / $1.1150 | Buy Now | |
|
Rochester Electronics | SN74LVC14A Hex Schmitt-Trigger Inverter RoHS: Compliant Status: Active Min Qty: 1 | 383846 |
|
$0.1476 / $0.1736 | Buy Now |
|
Ameya Holding Limited | IC HEX SCHMITT-TRIG INV 14SO | 133602 |
|
RFQ | |
DISTI #
C1S746201315467
|
Chip1Stop | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 407 |
|
$0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC14ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC14ANSR
Texas Instruments
6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC14ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC14ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX14MELG | onsemi | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, EIAJ, PLASTIC, SOP-14, Gate | SN74LVC14ANSR vs MC74LCX14MELG |
74LCX14SJX | onsemi | Check for Price | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2000-REEL | SN74LVC14ANSR vs 74LCX14SJX |
HD74LVC14FP | Hitachi Ltd | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, EIAJ, SOP-14 | SN74LVC14ANSR vs HD74LVC14FP |
MC74LCX14MG | onsemi | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, EIAJ, PLASTIC, SOP-14 | SN74LVC14ANSR vs MC74LCX14MG |
MC74LCX14M | onsemi | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | SN74LVC14ANSR vs MC74LCX14M |