Part Details for SN74LVC139AGQNR by Texas Instruments
Overview of SN74LVC139AGQNR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC139AGQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2940 / $0.7350 | Buy Now | |
|
Rochester Electronics | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, PBGA20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 161250 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for SN74LVC139AGQNR
SN74LVC139AGQNR CAD Models
SN74LVC139AGQNR Part Data Attributes
|
SN74LVC139AGQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC139AGQNR
Texas Instruments
LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PBGA20, PLASTIC, VFBGA-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, VFBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 20.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for SN74LVC139AGQNR
This table gives cross-reference parts and alternative options found for SN74LVC139AGQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC139AGQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT238H/3A | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC16 | Intersil Corporation | SN74LVC139AGQNR vs CD54HCT238H/3A |
5962R9575301V9X | Decoder/Driver, HCT Series, Inverted Output, CMOS | Harris Semiconductor | SN74LVC139AGQNR vs 5962R9575301V9X |
54F138MW8 | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 | Texas Instruments | SN74LVC139AGQNR vs 54F138MW8 |
HCS138HMSR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC20, DIE-20 | Intersil Corporation | SN74LVC139AGQNR vs HCS138HMSR |
5962R9663001V9X | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS | Harris Semiconductor | SN74LVC139AGQNR vs 5962R9663001V9X |
SN74AHC139RGYR | Dual 2-line to 4-line demultiplexer and decoder 16-VQFN -40 to 125 | Texas Instruments | SN74LVC139AGQNR vs SN74AHC139RGYR |
CD54HC237H/3 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC16 | Intersil Corporation | SN74LVC139AGQNR vs CD54HC237H/3 |
CD54HC42H/3 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS | Harris Semiconductor | SN74LVC139AGQNR vs CD54HC42H/3 |
5962F9853401V9X | Decoder/Driver, AC Series, Inverted Output, CMOS, DIE-16 | Harris Semiconductor | SN74LVC139AGQNR vs 5962F9853401V9X |
5962R9574001V9A | Decoder/Driver, HCT Series, Inverted Output, CMOS, DIE-16 | Harris Semiconductor | SN74LVC139AGQNR vs 5962R9574001V9A |