-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC125ANS by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC125ANS-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 14SOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
47400 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-53352-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 14SOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
762 In Stock |
|
$0.4923 / $1.0600 | Buy Now |
DISTI #
595-SN74LVC125ANS
|
Mouser Electronics | Buffers & Line Drivers GP51-11104-96 96/12/ 04 RoHS: Compliant | 0 |
|
$0.4630 / $1.0600 | Order Now |
DISTI #
86284259
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube RoHS: Compliant Min Qty: 739 Package Multiple: 1 | Americas - 16350 |
|
$0.4796 / $0.5079 | Buy Now |
DISTI #
86290539
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube RoHS: Compliant Min Qty: 739 Package Multiple: 1 Date Code: 1001 | Americas - 15800 |
|
$0.4796 / $0.5079 | Buy Now |
DISTI #
86285316
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube RoHS: Compliant Min Qty: 739 Package Multiple: 1 Date Code: 0601 | Americas - 15250 |
|
$0.4796 / $0.5079 | Buy Now |
|
Rochester Electronics | SN74LVC125A Quadruple Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 47400 |
|
$0.3837 / $0.4514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy