Part Details for SN74LVC125ADB by Texas Instruments
Results Overview of SN74LVC125ADB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC125ADB Information
SN74LVC125ADB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC125ADB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC125ADB-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 14SSOP Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24380 In Stock |
|
$0.1400 | Buy Now |
DISTI #
86038401
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 2715 Package Multiple: 1 Date Code: 1001 | Americas - 24380 |
|
$0.1381 | Buy Now |
|
Rochester Electronics | SN74LVC125A Quadruple Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 24380 |
|
$0.1105 / $0.1300 | Buy Now |