-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC07AD | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | |
SN74LVC07ADRG4 | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | |
SN74LVC07ADBR | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC07AD-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11749 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-8441-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1403 In Stock |
|
$0.4222 / $0.9200 | Buy Now |
DISTI #
595-SN74LVC07AD
|
Mouser Electronics | Buffers & Line Drivers Hex w/ HV Output RoHS: Compliant | 7132 |
|
$0.4330 / $1.0400 | Buy Now |
DISTI #
V99:2348_07352123
|
Arrow Electronics | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 | Americas - 59 |
|
$0.3977 / $0.8451 | Buy Now |
DISTI #
86042636
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 787 Package Multiple: 1 | Americas - 5021 |
|
$0.4501 / $0.4765 | Buy Now |
DISTI #
86030157
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 787 Package Multiple: 1 Date Code: 1201 | Americas - 2335 |
|
$0.4501 / $0.4765 | Buy Now |
DISTI #
86030783
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 787 Package Multiple: 1 Date Code: 1101 | Americas - 2280 |
|
$0.4501 / $0.4765 | Buy Now |
DISTI #
86029119
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 787 Package Multiple: 1 Date Code: 1301 | Americas - 965 |
|
$0.4501 / $0.4765 | Buy Now |
|
Bristol Electronics | 1421 |
|
RFQ | ||
|
Bristol Electronics | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC07AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC07AD
Texas Instruments
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC07AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC07AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC07ADTG4 | Texas Instruments | Check for Price | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | SN74LVC07AD vs SN74LVC07ADTG4 |
SN74LVC07ADR | Texas Instruments | $0.0884 | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | SN74LVC07AD vs SN74LVC07ADR |