-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC06AQPWRG4Q1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-SN74LVC06AQPWRG4Q1CT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
941 In Stock |
|
$0.1849 / $0.4600 | Buy Now |
DISTI #
595-74LVC06AQPWRG4Q1
|
Mouser Electronics | Buffers & Line Drivers Hex Invrtr Bfr/Drvr RoHS: Compliant | 1097 |
|
$0.1930 / $0.5300 | Buy Now |
|
Rochester Electronics | SN74LVC06A-Q1 Automotive Catalog Hex Inverter Buffers/Drivers With Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.1736 / $0.2042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC06AQPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC06AQPWRG4Q1
Texas Instruments
Automotive 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC06AQPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC06AQPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC06AQPWRQ1 | Automotive Catalog Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC06AQPWRG4Q1 vs SN74LVC06AQPWRQ1 |
SN74LVC06APW | 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC06AQPWRG4Q1 vs SN74LVC06APW |
74LVC06APW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | SN74LVC06AQPWRG4Q1 vs 74LVC06APW |
IDT74LVC06APG | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 | Integrated Device Technology Inc | SN74LVC06AQPWRG4Q1 vs IDT74LVC06APG |
SN74LVC06APWTE4 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LVC06AQPWRG4Q1 vs SN74LVC06APWTE4 |
SN74LVC06APWRG4 | 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC06AQPWRG4Q1 vs SN74LVC06APWRG4 |
74LVC06APW,118 | 74LVC06A - Hex inverter with open-drain outputs TSSOP 14-Pin | NXP Semiconductors | SN74LVC06AQPWRG4Q1 vs 74LVC06APW,118 |
IDT74LVC06APG8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 | Integrated Device Technology Inc | SN74LVC06AQPWRG4Q1 vs IDT74LVC06APG8 |
74LVC06APW/T3 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74LVC06AQPWRG4Q1 vs 74LVC06APW/T3 |
74LVC06APW,112 | 74LVC06A - Hex inverter with open-drain outputs TSSOP 14-Pin | NXP Semiconductors | SN74LVC06AQPWRG4Q1 vs 74LVC06APW,112 |