-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC06APWR | Texas Instruments | Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-TSSOP -40 to 125 | |
SN74LVC06APWRE4 | Texas Instruments | Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-TSSOP -40 to 125 | |
SN74LVC06APWRG4 | Texas Instruments | Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7588
|
Newark | Ic, Inverting Buffer, Tssop-14, Logic Family/Base Number:74Lvc06, Logic Device Type:Buffer/Line Driver, Inverting, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LVC06APWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 374 |
|
$0.2110 / $0.3540 | Buy Now |
DISTI #
296-SN74LVC06APWRCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11588 In Stock |
|
$0.0778 / $0.2200 | Buy Now |
DISTI #
595-SN74LVC06APWR
|
Mouser Electronics | Buffers & Line Drivers Hex Inv w/HV Output RoHS: Compliant | 72397 |
|
$0.0740 / $0.2500 | Buy Now |
DISTI #
V72:2272_07352114
|
Arrow Electronics | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2036 Container: Cut Strips | Americas - 124 |
|
$0.0764 / $0.2419 | Buy Now |
DISTI #
62506309
|
Verical | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2036 | Americas - 124 |
|
$0.0764 / $0.1456 | Buy Now |
|
Bristol Electronics | 3894 |
|
RFQ | ||
|
Bristol Electronics | 3256 |
|
RFQ | ||
|
Bristol Electronics | 3015 |
|
RFQ | ||
|
Bristol Electronics | 1296 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, TSSOP | 6668 |
|
$0.1698 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC06APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC06APWR
Texas Instruments
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC06APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC06APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC06APW | 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC06APWR vs SN74LVC06APW |
74LVC06APW-T | Inverter | Nexperia | SN74LVC06APWR vs 74LVC06APW-T |
IDT74LVC06APG8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 | Integrated Device Technology Inc | SN74LVC06APWR vs IDT74LVC06APG8 |
74LVC06APW,112 | 74LVC06A - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | SN74LVC06APWR vs 74LVC06APW,112 |
SN74LVC06AQPWRQ1 | Automotive Catalog Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC06APWR vs SN74LVC06AQPWRQ1 |
74LVC06APW,112 | 74LVC06A - Hex inverter with open-drain outputs TSSOP 14-Pin | NXP Semiconductors | SN74LVC06APWR vs 74LVC06APW,112 |
74LVC06APW-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | SN74LVC06APWR vs 74LVC06APW-T |
74LVC06APW | Inverter | Nexperia | SN74LVC06APWR vs 74LVC06APW |
SN74LVC06APWE4 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LVC06APWR vs SN74LVC06APWE4 |
74LVC06APW,118 | 74LVC06A - Hex inverter with open-drain outputs TSSOP 14-Pin | NXP Semiconductors | SN74LVC06APWR vs 74LVC06APW,118 |