Logic
SN74LVC04AQPWREP
Texas Instruments
Description: Enhanced product 6-ch, 2-V to 3.6-V inverters 14-TSSOP -40 to 125

Overview of SN74LVC04AQPWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC04AQPWREP Texas Instruments Enhanced Product Hex Inverter 14-TSSOP -40 to 125

Price & Stock for SN74LVC04AQPWREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC04AQPWREP-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1719
In Stock
  • 311 $0.9600
$0.9600 Buy Now
DISTI # 296-22326-1-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.9644
  • 4,000 $0.9379
  • 6,000 $0.9247
  • 10,000 $0.9101
$0.9101 / $0.9644 Buy Now
DISTI # 595-SN74LVC04AQPWREP
Mouser Electronics Inverters Mil Enhance Hex Inverter RoHS: Compliant 1298
  • 1 $1.2600
  • 500 $1.2100
  • 1,000 $0.9980
  • 2,000 $0.8590
  • 4,000 $0.8460
$0.8460 / $1.2600 Buy Now
Rochester Electronics SN74LVC04A-EP Enhanced Product Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 1719
  • 1 $0.9742
  • 25 $0.9547
  • 100 $0.9157
  • 500 $0.8768
  • 1,000 $0.8281
$0.8281 / $0.9742 Buy Now

CAD Models for SN74LVC04AQPWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC04AQPWREP by Texas Instruments

SN74LVC04AQPWREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74LVC04AQPWREP
    Texas Instruments
    Enhanced product 6-ch, 2-V to 3.6-V inverters 14-TSSOP -40 to 125
    VS

Alternate Parts for SN74LVC04AQPWREP

This table gives cross-reference parts and alternative options found for SN74LVC04AQPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC04AQPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC04APW-Q100/CU Inverter Nexperia SN74LVC04AQPWREP vs 74LVC04APW-Q100/CU
74LVC04APW,118 74LVC04A - Hex inverter@en-us TSSOP 14-Pin Nexperia SN74LVC04AQPWREP vs 74LVC04APW,118
74LVC04PWDH IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVC04AQPWREP vs 74LVC04PWDH
74LVC04APW-Q100 Inverter Nexperia SN74LVC04AQPWREP vs 74LVC04APW-Q100
N74LVC04PW-T IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVC04AQPWREP vs N74LVC04PW-T
N74LVC04PWDH-T IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVC04AQPWREP vs N74LVC04PWDH-T
SN74LVC04APWLE Hex Inverter 14-TSSOP -40 to 125 Texas Instruments SN74LVC04AQPWREP vs SN74LVC04APWLE
74LVC04APW-Q100/CJ 74LVC04A-Q100 - Hex inverter TSSOP 14-Pin Nexperia SN74LVC04AQPWREP vs 74LVC04APW-Q100/CJ
IDT74LVC04APG Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 Integrated Device Technology Inc SN74LVC04AQPWREP vs IDT74LVC04APG
74LVC04PW IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVC04AQPWREP vs 74LVC04PW
Part Number Description Manufacturer Compare
HD74LVC04TELL-E LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LVC04AQPWREP vs HD74LVC04TELL-E
74LVC04APW-Q100J 74LVC04A-Q100 - Hex inverter@en-us TSSOP 14-Pin Nexperia SN74LVC04AQPWREP vs 74LVC04APW-Q100J
SN74LVC04DBLE Hex Inverter 14-SSOP -40 to 85 Texas Instruments SN74LVC04AQPWREP vs SN74LVC04DBLE
IDT74LVC04APY Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 Integrated Device Technology Inc SN74LVC04AQPWREP vs IDT74LVC04APY
74LVC04ADB-T Inverter Nexperia SN74LVC04AQPWREP vs 74LVC04ADB-T
74LVC04DB IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVC04AQPWREP vs 74LVC04DB
SN74LVC04APWRE4 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74LVC04AQPWREP vs SN74LVC04APWRE4
N74LVC04DB IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVC04AQPWREP vs N74LVC04DB
N74LVC04ADB IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVC04AQPWREP vs N74LVC04ADB
SN74LVC04APWLE Hex Inverter 14-TSSOP -40 to 125 Texas Instruments SN74LVC04AQPWREP vs SN74LVC04APWLE

Related Parts for SN74LVC04AQPWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC04AQPWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC04AQPWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC04AQPWREP would you like to use for your alert(s)?
  • Please alert me when SN74LVC04AQPWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC04AQPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC04AQPWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC04AQPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC04AQPWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC04AQPWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: