-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7585
|
Newark | Ic, Quad Nor Gate, 2I/P, Tssop-14, Logic Family/Base Number:74Lvc02, Logic Type:Nor, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC02APWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 / $0.4000 | Buy Now |
DISTI #
2156-SN74LVC02APWR-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
83664 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-8434-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8491 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
595-SN74LVC02APWR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 2132 |
|
$0.0840 / $0.3800 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | 4620 |
|
RFQ | ||
|
Bristol Electronics | 1233 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 1120 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 2308 |
|
RFQ | ||
|
Quest Components | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 1692 |
|
$0.0878 / $0.1952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC02APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC02APWR
Texas Instruments
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 10.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC02APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC02APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC02APW,118 | 74LVC02A - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | SN74LVC02APWR vs 74LVC02APW,118 |
74LVC02PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP1-14, Gate | NXP Semiconductors | SN74LVC02APWR vs 74LVC02PW-T |
SN74LVC02APWTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LVC02APWR vs SN74LVC02APWTE4 |
N74LVC02APWDH | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC02APWR vs N74LVC02APWDH |
74LVC02APW | NOR Gate | Nexperia | SN74LVC02APWR vs 74LVC02APW |
N74LVC02PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC02APWR vs N74LVC02PW-T |
74LVC02APWDH | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | NXP Semiconductors | SN74LVC02APWR vs 74LVC02APWDH |
74LVC02APW-Q100J | 74LVC02A-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | SN74LVC02APWR vs 74LVC02APW-Q100J |
TC74LCX02FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74LVC02APWR vs TC74LCX02FT |
PI74LVC02ALE | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | SN74LVC02APWR vs PI74LVC02ALE |