Logic
SN74LVC02ADTG4
Texas Instruments
Description: LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN74LVC02ADTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LVC02ADTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC02ADTG4 by Texas Instruments

SN74LVC02ADTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.5 ns
Propagation Delay (tpd)
10.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LVC02ADTG4
    Texas Instruments
    LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN74LVC02ADTG4

This table gives cross-reference parts and alternative options found for SN74LVC02ADTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC02ADTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX02D LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi SN74LVC02ADTG4 vs MC74LCX02D
TC74LCX02FN(EL) IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74LVC02ADTG4 vs TC74LCX02FN(EL)
74LCX02MX_NL NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74LVC02ADTG4 vs 74LCX02MX_NL
N74LVC02D IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate NXP Semiconductors SN74LVC02ADTG4 vs N74LVC02D
SN74LVC02ADRE4 LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LVC02ADTG4 vs SN74LVC02ADRE4
74LVC02AD NOR Gate Nexperia SN74LVC02ADTG4 vs 74LVC02AD
74LVC02AD IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors SN74LVC02ADTG4 vs 74LVC02AD
MC74LCX02DR2 LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi SN74LVC02ADTG4 vs MC74LCX02DR2
PI74LVC02AW NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation SN74LVC02ADTG4 vs PI74LVC02AW
PI74LVC02AWE NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation SN74LVC02ADTG4 vs PI74LVC02AWE
Part Number Description Manufacturer Compare
SN74LVC08APWTG4 Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 Texas Instruments SN74LVC02ADTG4 vs SN74LVC08APWTG4
74LCX10MTCX LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Texas Instruments SN74LVC02ADTG4 vs 74LCX10MTCX
SN74LVC10APWRE4 Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 Texas Instruments SN74LVC02ADTG4 vs SN74LVC10APWRE4
RD74LVC02BFPEL LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LVC02ADTG4 vs RD74LVC02BFPEL
SN74LVC02AD 4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-SOIC -40 to 125 Texas Instruments SN74LVC02ADTG4 vs SN74LVC02AD
HD74LVC02RP LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LVC02ADTG4 vs HD74LVC02RP
74LVC10APW-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74LVC02ADTG4 vs 74LVC10APW-T
74LVC10APW NAND Gate Nexperia SN74LVC02ADTG4 vs 74LVC10APW
IDT74LVC02ADC NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc SN74LVC02ADTG4 vs IDT74LVC02ADC
TC74LCX02FN(EL) IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74LVC02ADTG4 vs TC74LCX02FN(EL)

Related Parts for SN74LVC02ADTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC02ADTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC02ADTG4 by Texas Instruments

  • Please alert me when SN74LVC02ADTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC02ADTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC02ADTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC02ADTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC02ADTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC02ADTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: